Технически документи
Спецификации
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
64
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
10
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
3.6 V
Length
10.1mm
Minimum Operating Supply Voltage
3 V
Width
10.1mm
Re-programmability Support
Yes
Страна на произход
Taiwan, Province Of China
€ 9,16
€ 4,58 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,16
€ 4,58 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
64
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
10
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
3.6 V
Length
10.1mm
Minimum Operating Supply Voltage
3 V
Width
10.1mm
Re-programmability Support
Yes
Страна на произход
Taiwan, Province Of China