Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATF1502ASL-25JU44, CPLD ATF1502ASL EEPROM 36 I/O, 32 Labs, 25ns, ISP, 44-Pin PLCC

Номер на артикул на RS: 177-1496Марка: Microchip№ по каталога на производителя: ATF1502ASL-25JU44
brand-logo
Преглед на всички в CPLDs

Технически документи

Спецификации

Family Name

ATF1502ASL

Number of User I/Os

36

Memory Type

EEPROM

Number of Logic Blocks/Elements

32

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

44

Propagation Delay

25ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

16.6mm

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

16.6mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,50

€ 2,389 Each (In a Tube of 27) (ex VAT)

Microchip ATF1502ASL-25JU44, CPLD ATF1502ASL EEPROM 36 I/O, 32 Labs, 25ns, ISP, 44-Pin PLCC

€ 64,50

€ 2,389 Each (In a Tube of 27) (ex VAT)

Microchip ATF1502ASL-25JU44, CPLD ATF1502ASL EEPROM 36 I/O, 32 Labs, 25ns, ISP, 44-Pin PLCC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATF1502ASL

Number of User I/Os

36

Memory Type

EEPROM

Number of Logic Blocks/Elements

32

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

44

Propagation Delay

25ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

16.6mm

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

16.6mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more