Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8

Номер на артикул на RS: 234-3716Марка: Microchip№ по каталога на производителя: ATA6560-GBQW-N
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN, ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

5 mA

Package Type

VDFN8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2 006,74

€ 0,334 Each (On a Reel of 6000) (ex VAT)

Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8

€ 2 006,74

€ 0,334 Each (On a Reel of 6000) (ex VAT)

Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN, ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

5 mA

Package Type

VDFN8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more