Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP

Номер на артикул на RS: 177-3624Марка: Microchip№ по каталога на производителя: AT91SAM9260B-QU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

180MHz

RAM Size

8 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

7

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

1

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

28 x 28 x 3.6mm

Width

28mm

Data Rate

100Mbit/s

Height

3.6mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

4 x 10 bit

Length

28mm

Number of ADC Units

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,10

€ 12,10 Всеки (ex VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP
Изберете тип опаковка

€ 12,10

€ 12,10 Всеки (ex VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 12,10
25 - 99€ 11,50
100+€ 10,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

180MHz

RAM Size

8 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

7

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

1

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

28 x 28 x 3.6mm

Width

28mm

Data Rate

100Mbit/s

Height

3.6mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

4 x 10 bit

Length

28mm

Number of ADC Units

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more