Технически документи
Спецификации
Brand
MicrochipFamily Name
AT91
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
55MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.
€ 10,54
€ 10,54 Всеки (ex VAT)
Стандарт
1
€ 10,54
€ 10,54 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipFamily Name
AT91
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
55MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.