Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 16MHz, 64 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 127-8166PМарка: Microchip№ по каталога на производителя: AT90USB646-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.05mm

Number of ADC Units

1

Width

14mm

Dimensions

14 x 14 x 1.05mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Детайли за продукта

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 184,21

€ 7,37 Each (Supplied in a Tray) (ex VAT)

Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 16MHz, 64 kB Flash, 64-Pin TQFP
Изберете тип опаковка

€ 184,21

€ 7,37 Each (Supplied in a Tray) (ex VAT)

Microchip AT90USB646-AU, 8bit AVR Microcontroller, AT90, 16MHz, 64 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
25 - 99€ 7,37
100+€ 7,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.05mm

Number of ADC Units

1

Width

14mm

Dimensions

14 x 14 x 1.05mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Детайли за продукта

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от