Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 40-Pin PDIP

Номер на артикул на RS: 127-8154Марка: Microchip№ по каталога на производителя: AT89S52-24PUDistrelec Article No.: 30301844
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

0

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Страна на произход

United States

Детайли за продукта

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,15

€ 3,577 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 40-Pin PDIP
Изберете тип опаковка

€ 7,15

€ 3,577 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 8 kB Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,577€ 7,16
10 - 22€ 3,482€ 6,96
24 - 98€ 3,387€ 6,77
100+€ 3,304€ 6,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

0

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Страна на произход

United States

Детайли за продукта

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от