Технически документи
Спецификации
Brand
MicrochipFamily Name
AT89LP
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (7 x 8 bit)
Dimensions
53.2 x 14.73 x 4.95mm
Width
14.73mm
Height
4.95mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
8051
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
53.2mm
Number of ADC Units
1
€ 56,34
€ 5,634 Each (In a Tube of 10) (ex VAT)
10
€ 56,34
€ 5,634 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 20 | € 5,634 | € 56,34 |
30 - 90 | € 5,493 | € 54,93 |
100+ | € 5,352 | € 53,52 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
AT89LP
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1 x 8 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (7 x 8 bit)
Dimensions
53.2 x 14.73 x 4.95mm
Width
14.73mm
Height
4.95mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
8051
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
53.2mm
Number of ADC Units
1