Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC

Номер на артикул на RS: 177-1891Марка: Microchip№ по каталога на производителя: AT89C51RD2-SLSUM
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

8051

Number of ADC Units

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Width

16.66mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,49

€ 8,747 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC
Изберете тип опаковка

€ 17,49

€ 8,747 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 8,747€ 17,50
10 - 22€ 8,177€ 16,35
24 - 98€ 7,696€ 15,39
100+€ 7,375€ 14,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

8051

Number of ADC Units

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Width

16.66mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more