Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC

Номер на артикул на RS: 177-1850Марка: Microchip№ по каталога на производителя: AT89C51AC3-S3SUM
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Instruction Set Architecture

80C51

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.25mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Height

4.06mm

Width

19.25mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.25 x 19.25 x 4.06mm

Pulse Width Modulation

1 (5 x 8 bit)

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,30

€ 10,30 Всеки (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC
Изберете тип опаковка

€ 10,30

€ 10,30 Всеки (ex VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Instruction Set Architecture

80C51

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.25mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Height

4.06mm

Width

19.25mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.25 x 19.25 x 4.06mm

Pulse Width Modulation

1 (5 x 8 bit)

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more