Технически документи
Спецификации
Brand
MicrochipResolution
14 bit
Sensing Technology
Spread-Spectrum Charge-Transfer
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Typical Operating Supply Voltage
1.8 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipResolution
14 bit
Sensing Technology
Spread-Spectrum Charge-Transfer
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Typical Operating Supply Voltage
1.8 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C