AT42QT1010-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23

Номер на артикул на RS: 127-6595Марка: Microchip№ по каталога на производителя: AT42QT1010-TSHR
brand-logo

Технически документи

Спецификации

Resolution

14 bit

Interface Type

Digital Output

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

1.8 to 5.5 V

Dimensions

2.05 x 2 x 0.55mm

Length

2.05mm

Sensor Type

Touch Screen Controllers

Width

2mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

AT42QT1010 Single Channel QTouch® Touch Sensor IC

Human Machine Interface (HMI), Microchip

Информацията за складовите наличности временно не е налична.

€ 7,36

€ 0,736 Each (In a Pack of 10) (ex VAT)

AT42QT1010-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23
Изберете тип опаковка

€ 7,36

€ 0,736 Each (In a Pack of 10) (ex VAT)

AT42QT1010-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 20€ 0,736€ 7,36
30 - 90€ 0,715€ 7,15
100+€ 0,691€ 6,91

Технически документи

Спецификации

Resolution

14 bit

Interface Type

Digital Output

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

1.8 to 5.5 V

Dimensions

2.05 x 2 x 0.55mm

Length

2.05mm

Sensor Type

Touch Screen Controllers

Width

2mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

AT42QT1010 Single Channel QTouch® Touch Sensor IC

Human Machine Interface (HMI), Microchip