Технически документи
Спецификации
Brand
MicrochipResolution
14 bit
Interface Type
Digital Output
Mounting Type
Surface Mount
Package Type
UDFN/USON
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
2.05 x 2 x 0.55mm
Length
2.05mm
Sensor Type
Touch Screen Controllers
Width
2mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 10,71
€ 0,535 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 10,71
€ 0,535 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipResolution
14 bit
Interface Type
Digital Output
Mounting Type
Surface Mount
Package Type
UDFN/USON
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
2.05 x 2 x 0.55mm
Length
2.05mm
Sensor Type
Touch Screen Controllers
Width
2mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C