Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 64 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 127-6590Марка: Microchip№ по каталога на производителя: AT32UC3C264C-A2UT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

66MHz

RAM Size

16 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

5

Number of CAN Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

3.3 V, 5 V

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

100Mbit/s

Height

1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Детайли за продукта

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,60

€ 8,60 Всеки (ex VAT)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 64 kB Flash, 64-Pin TQFP
Изберете тип опаковка

€ 8,60

€ 8,60 Всеки (ex VAT)

Microchip, 32bit AVR32, AT32 Microcontroller, 66MHz, 64 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 8,60
25 - 99€ 8,43
100+€ 8,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

66MHz

RAM Size

16 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

5

Number of CAN Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

3.3 V, 5 V

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

100Mbit/s

Height

1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Детайли за продукта

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от