Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 170-4271Марка: Microchip№ по каталога на производителя: AT32UC3B0128-A2UT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

Atmel AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

3

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Height

1.05mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (7 x 20 bit)

Instruction Set Architecture

RISC

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 023,06

€ 6,394 Each (In a Tray of 160) (ex VAT)

Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP

€ 1 023,06

€ 6,394 Each (In a Tray of 160) (ex VAT)

Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

Atmel AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

3

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Height

1.05mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (7 x 20 bit)

Instruction Set Architecture

RISC

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more