Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip AT32UC3A0512-ALUT, 32bit AVR32 Microcontroller, Atmel AVR, 66MHz, 512 kB Flash, 144-Pin LQFP

Номер на артикул на RS: 170-4267Марка: Microchip№ по каталога на производителя: AT32UC3A0512-ALUT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

Atmel AVR

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Length

20.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

20.1mm

Data Rate

100Mbit/s

Dimensions

20.1 x 20.1 x 1.45mm

Pulse Width Modulation

1 (7 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 688,28

€ 11,471 Each (In a Tray of 60) (ex VAT)

Microchip AT32UC3A0512-ALUT, 32bit AVR32 Microcontroller, Atmel AVR, 66MHz, 512 kB Flash, 144-Pin LQFP

€ 688,28

€ 11,471 Each (In a Tray of 60) (ex VAT)

Microchip AT32UC3A0512-ALUT, 32bit AVR32 Microcontroller, Atmel AVR, 66MHz, 512 kB Flash, 144-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

Atmel AVR

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Length

20.1mm

ADCs

8 x 10 bit

Height

1.45mm

Width

20.1mm

Data Rate

100Mbit/s

Dimensions

20.1 x 20.1 x 1.45mm

Pulse Width Modulation

1 (7 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more