Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS75A
Страна на произход
Thailand
€ 4 018,06
€ 1,005 Each (On a Reel of 4000) (ex VAT)
Microchip AT30TS75A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 8 Pins
4000
€ 4 018,06
€ 1,005 Each (On a Reel of 4000) (ex VAT)
Microchip AT30TS75A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, ±0.5°C, 8 Pins
Информацията за складовите наличности временно не е налична.
4000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
AT30TS75A
Страна на произход
Thailand


