Microchip 1Mbit EPROM 32-Pin PLCC, AT27LV010A-70JU

Номер на артикул на RS: 177-1739Марка: Microchip№ по каталога на производителя: AT27LV010A-70JU
brand-logo
Преглед на всички в EPROM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Maximum Operating Supply Voltage

3.6 (Low Voltage) V, 5 (Standard) V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (Low Voltage) V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,23

€ 3,647 Each (In a Pack of 5) (ex VAT)

Microchip 1Mbit EPROM 32-Pin PLCC, AT27LV010A-70JU

€ 18,23

€ 3,647 Each (In a Pack of 5) (ex VAT)

Microchip 1Mbit EPROM 32-Pin PLCC, AT27LV010A-70JU
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,647€ 18,23
25 - 95€ 3,537€ 17,68
100+€ 3,411€ 17,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Maximum Operating Supply Voltage

3.6 (Low Voltage) V, 5 (Standard) V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (Low Voltage) V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more