Технически документи
Спецификации
Brand
MicrochipMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.57 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Детайли за продукта
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
€ 8,71
€ 8,71 Всеки (ex VAT)
Стандарт
1
€ 8,71
€ 8,71 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 8,71 |
25 - 99 | € 8,45 |
100+ | € 8,15 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.57 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Детайли за продукта
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.