Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 8Mbit OTP EPROM Memory 32-Pin PDIP

Номер на артикул на RS: 696-3184Марка: Microchip№ по каталога на производителя: AT27C080-90PU
brand-logo
Преглед на всички в EPROM

Технически документи

Спецификации

Memory Size

8Mbit

Organisation

1M x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 8Mbit EPROM 32-Pin PDIP, AT27C080-90PU
€ 13,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip 8Mbit OTP EPROM Memory 32-Pin PDIP
Изберете тип опаковка

P.O.A.

Microchip 8Mbit OTP EPROM Memory 32-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 8Mbit EPROM 32-Pin PDIP, AT27C080-90PU
€ 13,20Всеки (ex VAT)

Технически документи

Спецификации

Memory Size

8Mbit

Organisation

1M x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 8Mbit EPROM 32-Pin PDIP, AT27C080-90PU
€ 13,20Всеки (ex VAT)