Microchip 2000kbit OTP EPROM Memory 32-Pin PDIP, AT27C020-90PU

Технически документи
Спецификации
Brand
MicrochipMemory Size
2000kbit
Organisation
256k x 8
Maximum Random Access Time
55ns
Programming Voltage
5V
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
42.29 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
€ 10,50
€ 5,252 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,50
€ 5,252 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipMemory Size
2000kbit
Organisation
256k x 8
Maximum Random Access Time
55ns
Programming Voltage
5V
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
42.29 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V