Технически документи
Спецификации
Brand
MicrochipMemory Size
2Mbit
Organisation
256K x 8 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Детайли за продукта
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
€ 6,59
€ 3,293 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 6,59
€ 3,293 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMemory Size
2Mbit
Organisation
256K x 8 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Детайли за продукта
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.