Microchip AT24MAC402-SSHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin JEDEC SOIC Serial-I2C

Номер на артикул на RS: 177-1446Марка: Microchip№ по каталога на производителя: AT24MAC402-SSHM-BDistrelec Article No.: 30301826
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

JEDEC SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 Word x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Информацията за складовите наличности временно не е налична.

€ 34,10

€ 0,341 Each (In a Tube of 100) (ex VAT)

Microchip AT24MAC402-SSHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin JEDEC SOIC Serial-I2C

€ 34,10

€ 0,341 Each (In a Tube of 100) (ex VAT)

Microchip AT24MAC402-SSHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin JEDEC SOIC Serial-I2C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

JEDEC SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 Word x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C