Microchip LIN Serial Analyzer Development Kit APGDT001

Номер на артикул на RS: 681-0960Марка: Microchip№ по каталога на производителя: APGDT001Distrelec Article No.: 17334510
brand-logo

Технически документи

Спецификации

Kit Classification

Development Kit

Kit Name

LIN Serial Analyzer

Distrelec Product Id

17334510

Детайли за продукта

Microchip APGDT001 LIN Serial Analyzer

The Microchip APGDT001 LIN Serial Analyzer is a development tool which connects to your PC and enables it to communicate with a LIN bus. This tool contains various components which work together to provide debugging and analysis functionality.
You can use the LIN Serial Analyzer to send messages, monitor the bus traffic, perform error checks and filter messages.

What’s included?
1 x LIN Serial Analyzer
1 x mini-B USB cable
1 x CD

What is LIN?
LIN, short for Local Interconnect Network, is an affordable serial network, used primarily for communication between devices within cars and other vehicles.

How does it connect?
The LIN Serial Analyzer connects to a PC via the USB cable provided. You will require a PC with a Microsoft Windows operating system and a USB port. The LIN Serial Analyzer sits between your PC and the board that you are testing.

What are the status LEDs for?
There are 3 status LEDs on top of the Microchip LIN Serial Analyzer. A green USB light indicates that power is being supplied from the USB cable. A yellow light marked “Busy” is confirmation that the device is communicating with the LIN network. Finally, there is a blue LED marked “LIN” which confirms that the device is connected to the target bus.

LIN Communication - Microchip

Може да се интересувате от
Microchip Analyzer Development Kit APGDT002
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 53,80

€ 53,80 Всеки (ex VAT)

Microchip LIN Serial Analyzer Development Kit APGDT001

€ 53,80

€ 53,80 Всеки (ex VAT)

Microchip LIN Serial Analyzer Development Kit APGDT001
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Microchip Analyzer Development Kit APGDT002
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Kit Classification

Development Kit

Kit Name

LIN Serial Analyzer

Distrelec Product Id

17334510

Детайли за продукта

Microchip APGDT001 LIN Serial Analyzer

The Microchip APGDT001 LIN Serial Analyzer is a development tool which connects to your PC and enables it to communicate with a LIN bus. This tool contains various components which work together to provide debugging and analysis functionality.
You can use the LIN Serial Analyzer to send messages, monitor the bus traffic, perform error checks and filter messages.

What’s included?
1 x LIN Serial Analyzer
1 x mini-B USB cable
1 x CD

What is LIN?
LIN, short for Local Interconnect Network, is an affordable serial network, used primarily for communication between devices within cars and other vehicles.

How does it connect?
The LIN Serial Analyzer connects to a PC via the USB cable provided. You will require a PC with a Microsoft Windows operating system and a USB port. The LIN Serial Analyzer sits between your PC and the board that you are testing.

What are the status LEDs for?
There are 3 status LEDs on top of the Microchip LIN Serial Analyzer. A green USB light indicates that power is being supplied from the USB cable. A yellow light marked “Busy” is confirmation that the device is communicating with the LIN network. Finally, there is a blue LED marked “LIN” which confirms that the device is connected to the target bus.

LIN Communication - Microchip

Може да се интересувате от
Microchip Analyzer Development Kit APGDT002
P.O.A.Всеки (ex VAT)