Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Microchip PICTail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4GHz AC164134-1

Номер на артикул на RS: 704-3225Марка: Microchip№ по каталога на производителя: AC164134-1
brand-logo

Технически документи

Спецификации

RF Technology

RF Transceiver

Kit Classification

Development Kit

For Use With

Explorer 16, Explorer 8

Featured Device

MRF24J40MA

Frequency

2.4GHz

Kit Name

PICtail Plus

Детайли за продукта

MRF24J40MA PICtail™/PICtail™ Plus

Demonstration and development Daughter Board for the agency-certified MRF24J40MA 2.4GHz IEEE 802.15.4™ Standard, +0dBm ZigBee® RF Transceiver Module
Plugs into the PIC18 Explorer Board (DM183022) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development
Targeted for ZigBee®, MiWi™, and MiWi P2P wireless protocol applications

WPAN (IEEE 802.15.4) - Microchip

Информацията за складовите наличности временно не е налична.

€ 42,06

€ 42,06 Всеки (ex VAT)

Microchip PICTail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4GHz AC164134-1

€ 42,06

€ 42,06 Всеки (ex VAT)

Microchip PICTail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4GHz AC164134-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RF Technology

RF Transceiver

Kit Classification

Development Kit

For Use With

Explorer 16, Explorer 8

Featured Device

MRF24J40MA

Frequency

2.4GHz

Kit Name

PICtail Plus

Детайли за продукта

MRF24J40MA PICtail™/PICtail™ Plus

Demonstration and development Daughter Board for the agency-certified MRF24J40MA 2.4GHz IEEE 802.15.4™ Standard, +0dBm ZigBee® RF Transceiver Module
Plugs into the PIC18 Explorer Board (DM183022) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development
Targeted for ZigBee®, MiWi™, and MiWi P2P wireless protocol applications

WPAN (IEEE 802.15.4) - Microchip