Технически документи
Спецификации
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
256
Детайли за продукта
93AA66B/93C66B/93LC66B Microwire Serial EEPROM
Microchips 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
€ 3,34
€ 0,334 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,34
€ 0,334 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 20 | € 0,334 | € 3,34 |
30+ | € 0,328 | € 3,28 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
256
Детайли за продукта
93AA66B/93C66B/93LC66B Microwire Serial EEPROM
Microchips 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years