Microchip 93LC56B-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire

Номер на артикул на RS: 454-337Марка: Microchip№ по каталога на производителя: 93LC56B-I/P
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

93AA56B/93C56B/93LC56B Microwire Serial EEPROM

Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

16-bit x 128 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip 93LC56B-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip 93LC56B-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

93AA56B/93C56B/93LC56B Microwire Serial EEPROM

Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

16-bit x 128 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от