Технически документи
Спецификации
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
64
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Детайли за продукта
93AA46B/93C46B/93LC46B Microwire Serial EEPROM
Microchips 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
64 x 16-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
€ 6,44
€ 0,322 Each (In a Pack of 20) (ex VAT)
20
€ 6,44
€ 0,322 Each (In a Pack of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 20 | € 0,322 | € 6,44 |
40 - 80 | € 0,315 | € 6,30 |
100+ | € 0,307 | € 6,13 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
9.27 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
200ns
Number of Words
64
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Детайли за продукта
93AA46B/93C46B/93LC46B Microwire Serial EEPROM
Microchips 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
64 x 16-bit Organization
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years