Microchip 2N7008 Silicon N-Channel MOSFET Transistor, 230 mA, 60 V, 3-Pin TO-92 2N7008-G

Номер на артикул на RS: 170-4354Марка: Microchip№ по каталога на производителя: 2N7008-G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Series

2N7008

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 496,74

€ 0,497 Each (In a Bag of 1000) (ex VAT)

Microchip 2N7008 Silicon N-Channel MOSFET Transistor, 230 mA, 60 V, 3-Pin TO-92 2N7008-G

€ 496,74

€ 0,497 Each (In a Bag of 1000) (ex VAT)

Microchip 2N7008 Silicon N-Channel MOSFET Transistor, 230 mA, 60 V, 3-Pin TO-92 2N7008-G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Series

2N7008

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more