Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G

Номер на артикул на RS: 177-9760Марка: Microchip№ по каталога на производителя: 2N7000-G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Series

2N7000

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

30 V

Width

4.06mm

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,71

€ 0,388 Each (In a Pack of 25) (ex VAT)

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G
Изберете тип опаковка

€ 9,71

€ 0,388 Each (In a Pack of 25) (ex VAT)

Microchip 2N7000 N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,388€ 9,71
100+€ 0,357€ 8,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Series

2N7000

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

30 V

Width

4.06mm

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more