Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip 25LC512-E/SN, 512kB Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

Номер на артикул на RS: 823-7663PМарка: Microchip№ по каталога на производителя: 25LC512-E/SN
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

512kB

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

64K

Maximum Random Access Time

50ns

Страна на произход

Thailand

Детайли за продукта

25AA512/25LC512 SPI Serial EEPROM

Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

20 MHz maximum Clock Speed
Byte and Page-level Write Operations (5 ms maximum): No page or sector erase required
128-byte Page
Maximum Write Current: 5 mA at 5.5V, 20 MHz
Read Current: 10 mA at 5.5V, 20 MHz
Standby Current: 1μA at 2.5V (Deep power-down)
Electronic Signature for Device ID
Self-Timed Erase and Write Cycles: Page Erase (5 ms typical), Sector Erase (10 ms/sector, typical) and Bulk Erase (10 ms, typical)
Sector Write Protection (16K byte/sector): Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch Write-protect pin
Endurance: 1 Million erase/write cycles
Data Retention: >200 years
ESD Protection: >4000V

EEPROM Serial Access - Microchip

Информацията за складовите наличности временно не е налична.

€ 11,41

€ 2,282 Each (Supplied in a Tube) (ex VAT)

Microchip 25LC512-E/SN, 512kB Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Изберете тип опаковка

€ 11,41

€ 2,282 Each (Supplied in a Tube) (ex VAT)

Microchip 25LC512-E/SN, 512kB Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

512kB

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

64K

Maximum Random Access Time

50ns

Страна на произход

Thailand

Детайли за продукта

25AA512/25LC512 SPI Serial EEPROM

Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

20 MHz maximum Clock Speed
Byte and Page-level Write Operations (5 ms maximum): No page or sector erase required
128-byte Page
Maximum Write Current: 5 mA at 5.5V, 20 MHz
Read Current: 10 mA at 5.5V, 20 MHz
Standby Current: 1μA at 2.5V (Deep power-down)
Electronic Signature for Device ID
Self-Timed Erase and Write Cycles: Page Erase (5 ms typical), Sector Erase (10 ms/sector, typical) and Bulk Erase (10 ms, typical)
Sector Write Protection (16K byte/sector): Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch Write-protect pin
Endurance: 1 Million erase/write cycles
Data Retention: >200 years
ESD Protection: >4000V

EEPROM Serial Access - Microchip