Технически документи
Спецификации
Brand
MicrochipMemory Size
128kbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
200yr
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
50ns
€ 93,75
€ 0,937 Each (In a Tube of 100) (ex VAT)
100
€ 93,75
€ 0,937 Each (In a Tube of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMemory Size
128kbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
16k x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Data Retention
200yr
Number of Words
16k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
50ns