Microchip 25LC010A-I/MS, 1kbit Serial EEPROM Memory, 50ns 8-Pin DFN, MSOP, PDIP, SOIC, SOT-23, TDFN, TSSOP Serial-SPI

Номер на артикул на RS: 197-6051Марка: Microchip№ по каталога на производителя: 25LC010A-I/MS
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

DFN, MSOP, PDIP, SOIC, SOT-23, TDFN, TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Информацията за складовите наличности временно не е налична.

€ 46,87

€ 0,469 Each (In a Tube of 100) (ex VAT)

Microchip 25LC010A-I/MS, 1kbit Serial EEPROM Memory, 50ns 8-Pin DFN, MSOP, PDIP, SOIC, SOT-23, TDFN, TSSOP Serial-SPI

€ 46,87

€ 0,469 Each (In a Tube of 100) (ex VAT)

Microchip 25LC010A-I/MS, 1kbit Serial EEPROM Memory, 50ns 8-Pin DFN, MSOP, PDIP, SOIC, SOT-23, TDFN, TSSOP Serial-SPI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

DFN, MSOP, PDIP, SOIC, SOT-23, TDFN, TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns