Технически документи
Спецификации
Brand
MicrochipMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 1.8 x 1.3mm
Data Retention
200yr
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
Детайли за продукта
24AA32A/24LC32A I²C™ Serial EEPROM
Microchips 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
€ 1 369,15
€ 0,456 Each (On a Reel of 3000) (ex VAT)
3000
€ 1 369,15
€ 0,456 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 1.8 x 1.3mm
Data Retention
200yr
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
Детайли за продукта
24AA32A/24LC32A I²C™ Serial EEPROM
Microchips 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years