Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Номер на артикул на RS: 912-6697Марка: Microchip№ по каталога на производителя: 24LC32A-I/SN
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Страна на произход

Thailand

Детайли за продукта

24AA32A/24LC32A I²C™ Serial EEPROM

Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,02

€ 0,41 Each (In a Tube of 100) (ex VAT)

Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

€ 41,02

€ 0,41 Each (In a Tube of 100) (ex VAT)

Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Страна на произход

Thailand

Детайли за продукта

24AA32A/24LC32A I²C™ Serial EEPROM

Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от