Microchip 24LC16B-I/P, 16kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Номер на артикул на RS: 178-4143Марка: Microchip№ по каталога на производителя: 24LC16B-I/P
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

2K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Детайли за продукта

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Информацията за складовите наличности временно не е налична.

€ 51,43

€ 0,411 Each (In a Tube of 125) (ex VAT)

Microchip 24LC16B-I/P, 16kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

€ 51,43

€ 0,411 Each (In a Tube of 125) (ex VAT)

Microchip 24LC16B-I/P, 16kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

2K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Детайли за продукта

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip