Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
128K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Детайли за продукта
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
€ 3,89
€ 3,89 Всеки (ex VAT)
1
€ 3,89
€ 3,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,89 |
25 - 99 | € 3,81 |
100+ | € 3,78 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
128K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Детайли за продукта