Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Microchip 24FC64-I/SN, 64kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

Номер на артикул на RS: 823-1022Марка: Microchip№ по каталога на производителя: 24FC64-I/SN
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Детайли за продукта

24AA64/24FC64/24LC64 I²C™ Serial EEPROM

Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,25

€ 0,462 Each (In a Pack of 20) (ex VAT)

Microchip 24FC64-I/SN, 64kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Изберете тип опаковка

€ 9,25

€ 0,462 Each (In a Pack of 20) (ex VAT)

Microchip 24FC64-I/SN, 64kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 20€ 0,462€ 9,25
40 - 80€ 0,455€ 9,10
100+€ 0,445€ 8,89
Може да се интересувате от

Технически документи

Спецификации

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Детайли за продукта

24AA64/24FC64/24LC64 I²C™ Serial EEPROM

Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Може да се интересувате от