Microchip 24FC04T-I/OT, 4kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire

Номер на артикул на RS: 187-9387Марка: Microchip№ по каталога на производителя: 24FC04T-I/OT
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1.3mm

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

3500ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Информацията за складовите наличности временно не е налична.

€ 522,45

€ 0,174 Each (On a Reel of 3000) (ex VAT)

Microchip 24FC04T-I/OT, 4kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire

€ 522,45

€ 0,174 Each (On a Reel of 3000) (ex VAT)

Microchip 24FC04T-I/OT, 4kbit EEPROM Memory Chip, 3500ns 5-Pin SOT-23 Serial-2 Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1.3mm

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

3500ns

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100