Технически документи
Спецификации
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-2 Wire
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.55mm
Data Retention
>200yr
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3500ns
€ 18,90
€ 0,189 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 18,90
€ 0,189 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-2 Wire
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.55mm
Data Retention
>200yr
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3500ns
