Microchip SRAM Memory, 23LCV1024-I/SN- 1Mbit

Номер на артикул на RS: 792-8738Марка: Microchip№ по каталога на производителя: 23LCV1024-I/SN
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip SRAM, 23LCV1024-I/SN- 1Mbit
€ 2,77Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip SRAM Memory, 23LCV1024-I/SN- 1Mbit
Изберете тип опаковка

P.O.A.

Microchip SRAM Memory, 23LCV1024-I/SN- 1Mbit
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip SRAM, 23LCV1024-I/SN- 1Mbit
€ 2,77Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip SRAM, 23LCV1024-I/SN- 1Mbit
€ 2,77Each (In a Pack of 5) (ex VAT)