Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip SRAM, 23LC1024-I/SN- 1Mbit

Номер на артикул на RS: 889-5538Марка: Microchip№ по каталога на производителя: 23LC1024-I/SN
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

3.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

4.9mm

Страна на произход

Thailand

Детайли за продукта

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 217,06

€ 2,171 Each (In a Tube of 100) (ex VAT)

Microchip SRAM, 23LC1024-I/SN- 1Mbit

€ 217,06

€ 2,171 Each (In a Tube of 100) (ex VAT)

Microchip SRAM, 23LC1024-I/SN- 1Mbit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

3.9mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

4.9mm

Страна на произход

Thailand

Детайли за продукта

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more