Microchip SRAM, 23LC1024-I/SN- 1Mbit

Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Width
3.9mm
Length
4.9mm
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Страна на произход
Thailand
Детайли за продукта
Static RAM, Microchip
SRAM (Static Random Access Memory)
€ 4,86
€ 2,431 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,86
€ 2,431 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,431 | € 4,86 |
10 - 22 | € 2,379 | € 4,76 |
24 - 98 | € 2,314 | € 4,63 |
100+ | € 2,25 | € 4,50 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Width
3.9mm
Length
4.9mm
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Страна на произход
Thailand
Детайли за продукта