Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Width
0.28in
Length
10.16mm
Minimum Operating Supply Voltage
2.5 V
Детайли за продукта
Static RAM, Microchip
SRAM (Static Random Access Memory)
€ 4,48
€ 2,239 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,48
€ 2,239 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,239 | € 4,48 |
10 - 22 | € 2,176 | € 4,35 |
24 - 98 | € 2,125 | € 4,25 |
100+ | € 2,067 | € 4,14 |
Технически документи
Спецификации
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Width
0.28in
Length
10.16mm
Minimum Operating Supply Voltage
2.5 V
Детайли за продукта