Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Micro Crystal 10MHz OCXO Oscillator, PDIP ±0.2ppm HCMOSOCXOV-AV5-10.000

Номер на артикул на RS: 729-3329Марка: Micro Crystal№ по каталога на производителя: OCXOV-AV5-10.000
brand-logo
Преглед на всички в OCXO осцилатори

Технически документи

Спецификации

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±0.2ppm

Load Capacitance

15pF

Package Type

PDIP

Output Level

HCMOS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Height

7.8mm

Dimensions

20.14 x 12.52 x 7.8mm

Страна на произход

Switzerland

Детайли за продукта

Micro Crystal OCXOV Crystal Oscillators

From Micro Crystal, the OXCO series of oven controlled quartz crystal oscillators offer a high performance and accurate solution. Constructed in an oversize enclosure, the crystal and other temperature sensitive components are placed with a Temperature Sensor, heating element and the oven controlled circuity. The construction ensures that external temperature variations do not affect the crystal. Maintaining a constant temperature ensures a high performance and frequency accuracy.

Features & Benefits

Large temperature range
<±0.5 ppm ageing over the first year
<±3 ppm ageing over ten years
Low power consumption
High vibration resistance
High shock resistance
Fast warm up

Product Application Information

Recommended applications for this DIL 14 package range from digital switching and telecom transmission, airborne equipment and battery operated systems to radio transceivers. Other suitable applications include instrumentation, SONET, SDH, WIMAX, FDM/36 and DWDM.

Brand Information

Micro Crystal are part of Swatch Group Inc and manufacture real-time clocks, miniature tuning fork quartz crystals and OCXOs for the electronics industries. Their products have applications in computers, mobile phones, watches, industrial controls, medical implantable devices and consumer products. This leading manufacturer offers global, in-depth, support at all stages from design-in to mass production.

Oven Controlled Crystal Oscillators (OCXO)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 373,13

€ 373,13 Всеки (ex VAT)

Micro Crystal 10MHz OCXO Oscillator, PDIP ±0.2ppm HCMOSOCXOV-AV5-10.000

€ 373,13

€ 373,13 Всеки (ex VAT)

Micro Crystal 10MHz OCXO Oscillator, PDIP ±0.2ppm HCMOSOCXOV-AV5-10.000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 373,13
5 - 9€ 343,26
10+€ 314,44
Може да се интересувате от

Технически документи

Спецификации

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±0.2ppm

Load Capacitance

15pF

Package Type

PDIP

Output Level

HCMOS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Height

7.8mm

Dimensions

20.14 x 12.52 x 7.8mm

Страна на произход

Switzerland

Детайли за продукта

Micro Crystal OCXOV Crystal Oscillators

From Micro Crystal, the OXCO series of oven controlled quartz crystal oscillators offer a high performance and accurate solution. Constructed in an oversize enclosure, the crystal and other temperature sensitive components are placed with a Temperature Sensor, heating element and the oven controlled circuity. The construction ensures that external temperature variations do not affect the crystal. Maintaining a constant temperature ensures a high performance and frequency accuracy.

Features & Benefits

Large temperature range
<±0.5 ppm ageing over the first year
<±3 ppm ageing over ten years
Low power consumption
High vibration resistance
High shock resistance
Fast warm up

Product Application Information

Recommended applications for this DIL 14 package range from digital switching and telecom transmission, airborne equipment and battery operated systems to radio transceivers. Other suitable applications include instrumentation, SONET, SDH, WIMAX, FDM/36 and DWDM.

Brand Information

Micro Crystal are part of Swatch Group Inc and manufacture real-time clocks, miniature tuning fork quartz crystals and OCXOs for the electronics industries. Their products have applications in computers, mobile phones, watches, industrial controls, medical implantable devices and consumer products. This leading manufacturer offers global, in-depth, support at all stages from design-in to mass production.

Oven Controlled Crystal Oscillators (OCXO)

Може да се интересувате от