Технически документи
Спецификации
Brand
MicrelMounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrelMounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C