Micrel MIC4425YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP

Номер на артикул на RS: 831-5874Марка: Micrel№ по каталога на производителя: MIC4425YN
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Brand

Micrel

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Through Hole

Детайли за продукта

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC4425YN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, PDIP
€ 2,439Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC4425YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC4425YN Dual MOSFET Power Driver, 3A 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC4425YN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, PDIP
€ 2,439Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Micrel

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Through Hole

Детайли за продукта

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MIC4425YN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, PDIP
€ 2,439Each (In a Pack of 5) (ex VAT)