Технически документи
Спецификации
Brand
MicrelFibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Maximum Operating Temperature
+85 °C
Length
20mm
Minimum Operating Temperature
-40 °C
Height
2.72mm
Width
14mm
P.O.A.
Производствен пакет (Тава)
1
P.O.A.
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrelFibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Maximum Operating Temperature
+85 °C
Length
20mm
Minimum Operating Temperature
-40 °C
Height
2.72mm
Width
14mm