Технически документи
Спецификации
Brand
MicrelStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Dimensions
5 x 5 x 0.85mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrelStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
32
Dimensions
5 x 5 x 0.85mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Детайли за продукта
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


