MHH Engineering Slipping Torque Wrench, 2 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated

Номер на артикул на RS: 125-2434Марка: MHH Engineering№ по каталога на производителя: 056040A30440
brand-logo

Технически документи

Спецификации

Torque Wrench Type

Slipping Torque Wrench

Torque Range

2 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

195 mm

Accuracy

±6 %

Scale Graduations

0.1Nm

Material

Stainless Steel

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003

Информацията за складовите наличности временно не е налична.

€ 426,66

€ 426,66 Всеки (ex VAT)

MHH Engineering Slipping Torque Wrench, 2 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated

Calibration type

€ 426,66

€ 426,66 Всеки (ex VAT)

MHH Engineering Slipping Torque Wrench, 2 → 10Nm, 1/4 in Drive, Square Drive - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Torque Wrench Type

Slipping Torque Wrench

Torque Range

2 → 10Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

195 mm

Accuracy

±6 %

Scale Graduations

0.1Nm

Material

Stainless Steel

Calibrated

RSCAL

Страна на произход

United Kingdom

Детайли за продукта

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003